Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-112
- Mfr. Part No.:
- BMH1001P06A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,003.62
(exc. GST)
$3,454.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,003.62 |
*price indicative
- RS Stock No.:
- 655-112
- Mfr. Part No.:
- BMH1001P06A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.8Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 128.6mm | |
| Width | 218 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.8Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 128.6mm | ||
Width 218 mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for a wide range of applications, featuring a maximum mechanical speed of 6000 rpm and continuous stall torque of 3.3 N.m. Designed without a holding brake, this motor facilitates smooth operation and is ideal for high-speed tasks. With an IP54 protection rating, the motor is well-equipped to handle diverse environments. Its compatibility with LXM32.D12N4 and LXM32.D18N4 models ensures versatility, making it a reliable choice for seamless integration into existing systems. This motor not only enhances functionality but also operates efficiently within specific voltage ranges of 400-480 V, thereby meeting modern industrial demands effortlessly.
Maximum mechanical speed of 6000 rpm enables rapid task execution
Continuous stall torque of 3.3 N.m ensures reliable performance across various loads
IP54 rating provides protection against dust and water, making it suitable for industrial environments
Compatibility with LXM32.D12N4 and LXM32.D18N4 models enhances installation flexibility
Smooth shaft design facilitates easy connection and integration into existing systems
Speed feedback resolution of 32768 points/turn provides high precision in operation
Natural convection cooling method ensures efficient thermal management during operation
Constructed with durable materials for longevity and dependable use
Net weight of only 3.34 kg allows for easy handling and installation
Related links
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay

