Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-207
- Mfr. Part No.:
- SH30551P02A2000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,525.96
(exc. GST)
$4,054.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,525.96 |
*price indicative
- RS Stock No.:
- 655-207
- Mfr. Part No.:
- SH30551P02A2000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 290W | |
| Stall Torque | 0.42Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 132.5mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 290W | ||
Stall Torque 0.42Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 132.5mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision and reliability. Optimised for compatibility with the PacDrive 3 range, this three-phase servo motor delivers exceptional mechanical speeds of up to 9000 rpm while supporting a wide rated supply voltage from 115 to 480 V. With features like a smooth shaft design and versatile mounting options, it effortlessly integrates into various systems, ensuring improved operational efficiency and durability. Its robust construction and high torque capabilities make it an ideal choice for demanding industrial environments, providing consistent performance even under heavy loads.
Maximum mechanical speed of 9000 rpm ensures rapid response times
Rated supply voltage flexibility from 115 to 480 V accommodates diverse applications
Continuous stall torque of 0.42 N.m optimises power delivery
Robust peak stall torque rating of 1.5 N.m enhances load handling capabilities
Encoder type features absolute multiturn SinCos Hiperface for accurate speed feedback
IP54/IP65 protection ratings ensure durability in various environments
Lightweight net weight of 1.2 kg simplifies installation and handling
Natural convection cooling promotes efficiency and reduces the risk of overheating
Versatile electrical connections enhance compatibility with different setups
Related links
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter

