Schneider Electric 115/480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

N
Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
655-213
Mfr. Part No.:
SH30701P02F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.5Nm

Supply Voltage

115/480 V

Sub Type

Servo Motors SH3

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

179.5mm

Width

395 mm

Series

SH3

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and reliability in various motion control applications. This high-performance servo motor is compatible with the PacDrive 3 system and excels with its maximum mechanical speed of 8000 rpm and a rated supply voltage ranging from 115V to 480V. Designed to operate seamlessly in three-phase networks, it delivers robust continuous power of 690W coupled with a continuous stall torque of 1.25 N.m. Its sophisticated features, including an absolute multiturn SinCos Hiperface encoder, ensure accurate performance measurement and control, making it an ideal choice for demanding automation tasks. With durability as a priority, this servo motor comes with a protection rating of IP54/IP65, making it suitable for a variety of industrial environments.

Maximum mechanical speed of 8000 rpm for rapid response

Continuous stall torque of 1.25 N.m boosts operational reliability

Compatible with PacDrive 3, enhancing system integration

Equipped with an absolute multiturn SinCos Hiperface encoder for precise feedback

IP54/IP65 protection ensures durability in harsh environments

Constructed with a smooth shaft, diameter of 11 mm, for effortless integration

Lightweight design, weighing only 2.3 kg, eases installation

Natural convection cooling type optimises performance without the need for additional cooling systems

Features a holding brake with a torque of 3 N.m for enhanced safety during stops

Configurable connection options, including straight and rotatable right-angled connectors

ANZ - SEBundle - PDP

Related links