Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-235
- Mfr. Part No.:
- BMH0702P11A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,443.25
(exc. GST)
$3,959.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,443.25 |
*price indicative
- RS Stock No.:
- 655-235
- Mfr. Part No.:
- BMH0702P11A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, REACH, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals RoHS, REACH, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability, optimal for various industrial applications. Designed to deliver up to 8000 rpm, this compact powerhouse offers a continuous stall torque of 2.5 N.m, ensuring effective performance under demanding conditions. The motors IP54 protection class safeguards it against dust and water, promoting durability. Compatible with Lexium 32 drives across a voltage range of 400 to 480 V, it supports seamless integration into existing setups. With features such as a keyed shaft and a robust electrical connection, this servo motor promises enhanced functionality, making it an ideal choice for automation and control systems in modern manufacturing environments.
High speed feedback resolution of 131072 points/turn for enhanced accuracy
Natural convection cooling for improved thermal management
Lightweight design with a net weight of 2.3 kg facilitating easy installation
International standard flange support for universal mounting options
Encased in a durable housing with an IP54 rating, providing reliable operation in harsh environments
Equipped with rotatable right-angled connectors for flexible electrical connections
Offers a continuous stall current of 2.94 A, optimising energy efficiency
Maximum peak stall torque of 7.4 N.m ensures high performance capability
Minimal accuracy error of 1.4° guarantees precise operational control
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

