Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-238
- Mfr. Part No.:
- BMH0703P02A1A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,266.32
(exc. GST)
$4,906.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,266.32 |
*price indicative
- RS Stock No.:
- 655-238
- Mfr. Part No.:
- BMH0703P02A1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 186mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 186mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver precision control in various industrial applications. Featuring a maximum mechanical speed of 8000 rpm, this motor ensures that demanding tasks are executed efficiently. With a continuous stall torque of 3.4 N.m, it provides reliable power for various machinery operations. The motors IP54 rating certifies its protection against dust and splashes, enhancing its durability in challenging environments. This product is compatible with the LXM32.D18N4 series and maintains high performance while utilising a straightforward electrical connection system. Its compact design also maximises adaptability in tight spaces.
High-performance servo motor providing precise control for industrial applications
Maximum mechanical speed of 8000 rpm ensures rapid operation
Continuous stall torque of 3.4 N.m guarantees reliable performance in various tasks
Peak stall torque of 10.2 N.m enhances capability under high load conditions
Smooth shaft end allows for seamless integration into existing systems
Rated supply voltage of 480 V for enhanced efficiency
IP54 degree of protection ensures durability against dust and water splashes
Straight connectors facilitate easy installation in a range of configurations
Multiturn SinCos Hiperface feedback type for accurate position sensing
Natural convection cooling type for optimal thermal management
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter

