Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-245
- Mfr. Part No.:
- BMH1001P27F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$4,857.65
(exc. GST)
$5,586.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,857.65 |
*price indicative
- RS Stock No.:
- 655-245
- Mfr. Part No.:
- BMH1001P27F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.8Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 170.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.8Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 170.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers precision performance in demanding applications, boasting a maximum mechanical speed of 6000 rpm and continuous stall torque of 3.3 N.m. Designed for efficiency, this versatile motor features compatibility with LXM32.D12N4 and LXM32.D18N4 models at 400 to 480 V, ensuring reliable operation across various systems. Its robust IP65/IP67 protection makes it ideal for challenging environments, while a smooth shaft design enhances operational effectiveness. This motor also integrates advanced feedback with multiturn SinCos Hiperface technology to guarantee accuracy, demonstrating Schneider electric's commitment to quality and innovation in motion control solutions.
Maximum mechanical speed of 6000 rpm ensures high performance
Continuous stall torque of up to 3.4 N.m provides exceptional load handling
Compatible with LXM32.D12N4 and LXM32.D18N4 units for expanded versatility
Robust IP65 and IP67 ratings protect against water and dust ingress
Multiturn SinCos Hiperface feedback type enhances precision movement
Holding brake features a torque of 5.5 N.m for added safety
Natural convection cooling allows for efficient heat management
Compact size facilitates easy installation in various setups
Packing units designed for durability, with sustainable packaging materials
Manufactured in Germany, ensuring top-tier engineering standards
Related links
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains

