Schneider Electric 240 V 2.39 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-250
- Mfr. Part No.:
- BMH1002T27F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,636.65
(exc. GST)
$6,482.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,636.65 |
*price indicative
- RS Stock No.:
- 655-250
- Mfr. Part No.:
- BMH1002T27F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240 V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.39W | |
| Stall Torque | 6Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 202.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240 V | ||
Output Speed 6000rpm | ||
Power Rating 2.39W | ||
Stall Torque 6Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 202.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in various applications, offering a maximum mechanical speed of 6000 rpm and continuous stall torque of 6 N.m. This motor is compatible with the Lexium 32 range and designed for applications that require precision and reliability. With robust features like an IP65 rating standard and an optional IP67 kit, it ensures protection against dust and water ingress. This advanced motor is equipped with multiturn SinCos Hiperface feedback technology, enabling accurate position control. The device is perfect for scenarios where continuous operation and high efficiency are paramount, making it an ideal choice for both new designs and retrofitting existing systems.
Smooth shaft design enhances installation versatility
Holding brake is integrated to enhance safety during operation
The motor flange size is 100 mm, compatible with international standards
Feedback resolution of 32768 points/turn ensures high precision
Stator resistance of 0.54 Ohm optimises electrical efficiency
Maximum permanent current rated at 30.24 A allowing robust performance
Dimensions of 202.3 mm in length enables compact installation
Accurate angular accuracy with an error of just 4.8 ° ensures reliability
Repackaging and remanufacture support sustainable practices
Carbon footprint of 1618 kg.eq.CO2, reflecting commitment to environmental standards
Related links
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.62 W Servo Motor 22.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 410 W Servo Motor 2.91 Nm Max Output Torque, 19mm Shaft Diameter
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

