Dickies DK0A4Y5JG Red Flannel Shirt L
- RS Stock No.:
- 326-714
- Mfr. Part No.:
- DK0A4Y5JG781
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-714
- Mfr. Part No.:
- DK0A4Y5JG781
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Red | |
| Material | Flannel | |
| Series | DK0A4Y5JG | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type Shirt | ||
Gender Women | ||
Colour Red | ||
Material Flannel | ||
Series DK0A4Y5JG | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Women's Flannel Shirt Jacket, designed for ultimate comfort and warmth. It features a classic flannel design with modern touches, including a warm fleece-lined hood that adds an extra layer of protection against the cold. The jacket is perfect for casual outings or layering during chilly days.
Front pockets with iconic woven Dickies logo
Fleece handwarmer pockets
Fired Brick colour
Related links
- Dickies DK0A4Y5JG Flannel Shirt L
- Dickies DK0A4Y5JG Blue Flannel Shirt M
- Dickies Portland Red 100% Polyester Work Shirt L
- Dickies DK0A4XTA Khaki Shirt L
- Dickies DK0A4XTA Khaki polar fleece Shirt L
- Dickies DK0A4YLA Black Polo Shirt L
- Dickies Grey Cotton Long Sleeve T-Shirt L
- Dickies Navy Cotton Short Sleeve T-Shirt L
