The Uniform Place Sky Blue 65% Polyester, 35% Cotton Shirt 6XL
- RS Stock No.:
- 286-2711
- Mfr. Part No.:
- TDJH-BS1526-SKY-6XL
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$387.33
(exc. GST)
$445.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.33 |
*price indicative
- RS Stock No.:
- 286-2711
- Mfr. Part No.:
- TDJH-BS1526-SKY-6XL
- Brand:
- The Uniform Place
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Size | 6XL | |
| Product Type | Shirt | |
| Colour | Sky Blue | |
| Material | 65% Polyester, 35% Cotton | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Size 6XL | ||
Product Type Shirt | ||
Colour Sky Blue | ||
Material 65% Polyester, 35% Cotton | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place Mid Blue 35% Cotton, 65% Polyester Shirt 6XL
- The Uniform Place SH817 Navy Polyester, Cotton Shirt XL
- The Uniform Place Midnight 100% Cotton Shirt XL
- The Uniform Place DNC Navy, Yellow Cotton Polo Shirt S
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 6XL
- Kustom Kit KK109 White Polyester, Cotton Shirt 6XL
- Orn 1250-15 Sky Blue 65% Polyester, 35% Cotton Unisex Work Sweatshirt 3XL 3XL
- Orn 1250-15 Sky Blue 65% Polyester, 35% Cotton Unisex Work Sweatshirt 2XL 2XL
