The Uniform Place SH817 Navy Polyester, Cotton Shirt XL
- RS Stock No.:
- 289-0073
- Mfr. Part No.:
- TDJH-SH817-NAVY-XL
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$294.88
(exc. GST)
$339.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.88 |
*price indicative
- RS Stock No.:
- 289-0073
- Mfr. Part No.:
- TDJH-SH817-NAVY-XL
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Men | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | SH817 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Shirt | ||
Size XL | ||
Gender Men | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series SH817 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uniform Place MICRO CHECK SHIRT is a traditional check shirt with the yarn dyed microcheck pattern is tonal in colour allowing for a variety of logos and branding.
Easy-iron
Yarn-dyed
50% Cotton, 50% Polyester
Related links
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt XL
- The Uniform Place Midnight 100% Cotton Shirt XL
- The Uniform Place Sky Blue 65% Polyester, 35% Cotton Shirt 6XL
- Biz Collection TDJH SH817 Navy 50% Cotton, 50% Polyester Shirt 2XL
- The Uniform Place MJ208 Yellow XL
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt L
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt M
- The Uniform Place DNC Navy, Yellow Cotton Polo Shirt S
