Biz Collection Sky Blue, Mid Blue, Navy 50% Polyester, 50% Cotton Shirt M

Subtotal (1 unit)*

$288.35

(exc. GST)

$331.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.35

*price indicative

RS Stock No.:
286-3727
Mfr. Part No.:
TDJH-SH816 Medium
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Size

M

Product Type

Shirt

Gender

Men

Colour

Sky Blue, Mid Blue, Navy

Material

50% Polyester, 50% Cotton

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy