Ascot TDJH M8400L Navy 4% Elastane, 74% Cotton, 22% Polyester Sweatshirt & Fleeces 20

Subtotal (1 unit)*

$305.84

(exc. GST)

$351.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.84

*price indicative

RS Stock No.:
286-3942
Mfr. Part No.:
TDJH-M8400L-NAVY-20
Brand:
Ascot
Find similar products by selecting one or more attributes.
Select all

Brand

Ascot

Size

20

Product Type

Sweatshirt & Fleeces

Gender

Women

Colour

Navy

Material

4% Elastane, 74% Cotton, 22% Polyester

Sleeve Type

Long

Series

TDJH M8400L

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy