FRONTIER CONTEGO ORIGINAL FINGERLESS Black Leather Work Gloves, Size 9
- RS Stock No.:
- 247-8450
- Mfr. Part No.:
- COORGNLFLBB000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$311.17
(exc. GST)
$357.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $25.931 | $311.17 |
*price indicative
- RS Stock No.:
- 247-8450
- Mfr. Part No.:
- COORGNLFLBB000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black | |
| Resistance Features | Breathable | |
| Safety Standard | Cat II 2 1 1 1 | |
| Number of Gloves | 12 | |
| Series | CONTEGO ORIGINAL FINGERLESS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black | ||
Resistance Features Breathable | ||
Safety Standard Cat II 2 1 1 1 | ||
Number of Gloves 12 | ||
Series CONTEGO ORIGINAL FINGERLESS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original fingerless glove has 0.8 mm premium breathable synthetic leather palm. Fingerless for ultimate dexterity, neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow.
ID Tag for personalised identification
Size large
Pack of 12
Related links
- FRONTIER Contego Original Black Leather Work Gloves, Size 10
- FRONTIER Contego Black Leather Work Gloves, Size 11
- FRONTIER COSADLBAKYB Black Leather Work Gloves, Size 9
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- Milwaukee Fingerless Black Size 7 Nylon Coating
- FRONTIER COANTIVIB CONTEGO AV Blue Leather Work Gloves Leather Coating
- Tegera TEGERA Black Leather Work Gloves, Size 9
- Tegera TEGERA Beige Size 9
