FRONTIER COANTIVIB CONTEGO AV Blue Leather Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 247-8418
- Mfr. Part No.:
- COANTIVIBBW000M
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$272.25
(exc. GST)
$313.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $45.375 | $272.25 |
*price indicative
- RS Stock No.:
- 247-8418
- Mfr. Part No.:
- COANTIVIBBW000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | Blue | |
| Series | COANTIVIB CONTEGO AV | |
| Coating | Leather | |
| Safety Standard | Cat II 2 3 4 3 | |
| Number of Gloves | 6 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Colour Blue | ||
Series COANTIVIB CONTEGO AV | ||
Coating Leather | ||
Safety Standard Cat II 2 3 4 3 | ||
Number of Gloves 6 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER COANTIVIB CONTEGO AV glove is made using A grade premium cowhide leather. Cut level 3 protection with neoprene cuff with grip tab closure for comfort and protection.
Size medium
Pack quantity 6
Related links
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 8, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- ProGARM 204 Grey Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tegera 126A Yellow Size 8, Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
