Maxisafe GRB140 White Leather Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 241-5442
- Mfr. Part No.:
- GRB140-08
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$133.27
(exc. GST)
$153.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $133.27 | $11.106 |
*price indicative
- RS Stock No.:
- 241-5442
- Mfr. Part No.:
- GRB140-08
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Leather | |
| Series | GRB140 | |
| Safety Standard | EN 420 | |
| Mechanical Hazards EN 388 | 3123 | |
| Standards/Approvals | EN388, EN420 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Leather | ||
Series GRB140 | ||
Safety Standard EN 420 | ||
Mechanical Hazards EN 388 3123 | ||
Standards/Approvals EN388, EN420 | ||
- COO (Country of Origin):
- IN
The Maxisafe natural full-grain leather rigger glove with genuine high quality cow grain leather and an elastic back designed for general purpose utility work, truck & transport industry, farm & agricultural applications, mining & construction operation, civil construction & rigging industry.
Small size cow grain leather gloves
Wing thumb for stitch free palm
Double Stitched for strength
Colour coded cuff for size identification
Manufactured to EN420 standard for accurate sizing
Related links
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Tegera 126A Yellow Size 8, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- ProGARM 204 Grey Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
