Maxisafe GRB140 White Leather Work Gloves, Size 9, Leather Coating

Subtotal (1 bag of 12 units)*

$124.87

(exc. GST)

$143.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$124.87$10.406

*price indicative

RS Stock No.:
241-5443
Mfr. Part No.:
GRB140-09
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

9

Product Type

Work Gloves

Material

Leather

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

3123

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 388

Series

GRB140

Coating

Leather

Standards/Approvals

CE

COO (Country of Origin):
IN
The Maxisafe natural full-grain leather rigger glove with genuine high quality cow grain leather and an elastic back designed for general purpose utility work, truck & transport industry, farm & agricultural applications, mining & construction operation, civil construction & rigging industry.

Medium size cow grain leather gloves

Wing thumb for stitch free palm

Double Stitched for strength

Colour coded cuff for size identification

Manufactured to EN420 standard for accurate sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy