SMC Shock Absorber, RBQ2508, 37.5mm Body Length, M25 x 1.5mm Thread Size
- RS Stock No.:
- 456-919
- Mfr. Part No.:
- RBQ2508
- Brand:
- SMC
Subtotal (1 unit)*
$153.40
(exc. GST)
$176.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.40 |
*price indicative
- RS Stock No.:
- 456-919
- Mfr. Part No.:
- RBQ2508
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M25 x 1.5mm | |
| Body Length | 37.5mm | |
| Overall Length | 44.5mm | |
| Connection Type | M25 x 1.5 | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M25 x 1.5mm | ||
Body Length 37.5mm | ||
Overall Length 44.5mm | ||
Connection Type M25 x 1.5 | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- JP
The SMC Shock absorber designed for efficient energy absorption in pneumatic systems. Its robust and versatile design makes it ideal for various industrial applications.
Compact and lightweight design for space saving installations
Durable construction ensures reliable performance in demanding environments
Suitable for applications involving rotational energy absorption
Durable construction ensures reliable performance in demanding environments
Suitable for applications involving rotational energy absorption
Related links
- SMC Shock Absorber 44mm Body Length, M25 X 1.5mm Thread Size
- SMC Shock Absorber 37.5mm Body Length, M6 x 0.75mm Thread Size
- SMC Shock Absorber 58.3mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 X 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 62.2mm Body Length, M20 x 1.5mm Thread Size
- SMC Shock Absorber 62.2mm Body Length, M20 x 1.5mm Thread Size
- SMC Shock Absorber 67.1mm Body Length, M14 x 1.5mm Thread Size
