SMC Shock Absorber, RJ0604, 37.5mm Body Length, M6 x 0.75mm Thread Size
- RS Stock No.:
- 456-921
- Mfr. Part No.:
- RJ0604
- Brand:
- SMC
Subtotal (1 unit)*
$111.96
(exc. GST)
$128.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.96 |
*price indicative
- RS Stock No.:
- 456-921
- Mfr. Part No.:
- RJ0604
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M6 x 0.75mm | |
| Body Length | 37.5mm | |
| Overall Length | 44.5mm | |
| Connection Type | M6 x 0.75 | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M6 x 0.75mm | ||
Body Length 37.5mm | ||
Overall Length 44.5mm | ||
Connection Type M6 x 0.75 | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber Series RJ is designed for light load applications that require quick, low-speed stops. These soft type shock absorbers are ideal for systems such as air slide tables, rodless cylinders, and rotary cylinders. Series RJ provides softer absorption, making it perfect for applications like small conveyors, where a gentle stop is essential to prevent damage and improve system efficiency.
Fully interchangeable with our existing Series RB absorber range
Related links
- SMC Shock Absorber 37.5mm Body Length, M25 x 1.5mm Thread Size
- Festo Shock Absorber 28.5mm Body Length, M6 Thread Size
- SMC Shock Absorber 37.5mm Body Length
- SMC Shock Absorber 37.5mm Body Length
- SMC Shock Absorber 62.2mm Body Length, M20 x 1.5mm Thread Size
- SMC Shock Absorber 40.8mm Body Length, 8mm Thread Size
- SMC Shock Absorber 73.2mm Body Length, M20mm Thread Size
- SMC Shock Absorber 129.5mm Body Length, 27mm Thread Size
