DNC Cargo Navy Cotton Blend Work Shorts
- RS Stock No.:
- 286-2237
- Mfr. Part No.:
- 3304-NAVY-107R
- Brand:
- DNC
Subtotal (1 unit)*
$118.55
(exc. GST)
$136.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.55 |
*price indicative
- RS Stock No.:
- 286-2237
- Mfr. Part No.:
- 3304-NAVY-107R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 72R-132R | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | Cotton Blend | |
| Series | Cargo | |
| Tool Holder | Yes | |
| Standards/Approvals | AS/NZS4399:1996, SUN Protection UPF 4050+, OEKO-TEX100, BS5958.2-1991 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 72R-132R | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material Cotton Blend | ||
Series Cargo | ||
Tool Holder Yes | ||
Standards/Approvals AS/NZS4399:1996, SUN Protection UPF 4050+, OEKO-TEX100, BS5958.2-1991 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Cargo Navy Cotton Blend Work Shorts
- DNC Cargo Navy Cotton Blend Work Shorts, 14
- DNC Cargo Navy Cotton Blend Work Shorts, 20
- DNC Cargo Navy Cotton Blend Work Shorts, 8
- DNC Cargo Pants Men's Trousers Navy
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 14
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 24
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 20
