DNC Cargo Pants Men's Trousers Navy
- RS Stock No.:
- 286-3775
- Mfr. Part No.:
- 4504-NAVY-107R
- Brand:
- DNC
Subtotal (1 unit)*
$209.02
(exc. GST)
$240.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.02 |
*price indicative
- RS Stock No.:
- 286-3775
- Mfr. Part No.:
- 4504-NAVY-107R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 107R | |
| Number of Pockets | 5 | |
| Material | 20% Viscose, 80% Polyester | |
| Series | Cargo Pants | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 107R | ||
Number of Pockets 5 | ||
Material 20% Viscose, 80% Polyester | ||
Series Cargo Pants | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Cargo Pants Men's Trousers Navy
- DNC Men's Trousers Navy
- DNC Cargo Navy Cotton Blend Work Shorts
- DNC Cargo Pants Women's Trousers Navy
- DNC Drill Down Unisex Trousers Navy
- DNC 3319 Trousers Navy 107 cm Waist 85cm Leg
- DNC 3474 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
