DNC 3304 Navy 100% Cotton Work Shorts, 97 cm
- RS Stock No.:
- 286-2244
- Mfr. Part No.:
- 3304-NAVY-97R
- Brand:
- DNC
Subtotal (1 unit)*
$118.55
(exc. GST)
$136.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.55 |
*price indicative
- RS Stock No.:
- 286-2244
- Mfr. Part No.:
- 3304-NAVY-97R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Shorts | |
| Waist Size | 97 cm | |
| Colour | Navy | |
| Gender | Unisex | |
| Number of Pockets | 2 | |
| Material | 100% Cotton | |
| Series | 3304 | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Shorts | ||
Waist Size 97 cm | ||
Colour Navy | ||
Gender Unisex | ||
Number of Pockets 2 | ||
Material 100% Cotton | ||
Series 3304 | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place 3304 Navy 100% Cotton Work Shorts, 97 cm
- DNC Cargo Navy Cotton Blend Work Shorts
- DNC 3311 Unisex Work Trouser Navy 97 cm Waist
- DNC 3474 Unisex Work Trouser Navy 97 cm Waist
- DNC Orange 61 cm, 97 cm
- DNC Navy 61 cm, 97 cm
- DNC 3319 Trousers Navy 97 cm Waist 83cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 97 cm Waist 83cm Leg
