The Uniform Place 3304 Navy 100% Cotton Work Shorts, 97 cm
- RS Stock No.:
- 289-0068
- Mfr. Part No.:
- 3304-NAVY-97R
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$286.73
(exc. GST)
$329.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.73 |
*price indicative
- RS Stock No.:
- 289-0068
- Mfr. Part No.:
- 3304-NAVY-97R
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Work Shorts | |
| Waist Size | 97 cm | |
| Colour | Navy | |
| Gender | Unisex | |
| Number of Pockets | 2 | |
| Material | 100% Cotton | |
| Series | 3304 | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Work Shorts | ||
Waist Size 97 cm | ||
Colour Navy | ||
Gender Unisex | ||
Number of Pockets 2 | ||
Material 100% Cotton | ||
Series 3304 | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uniform Place Lightweight Cool-Breeze Cotton Cargo Shorts have One large flap pocket on right side lower leg, tool and mobile phone pockets on other side. The DNC has an extensive 100% cotton range for a natural feeling garment with anti-static and electrical protection features. The DNC cotton made garments containing no metal buttons or zippers and are suitable for use in electrical or gas trades.
Nylon zipper and plastic button
Environmental friendly
Related links
- DNC 3304 Navy 100% Cotton Work Shorts, 97 cm
- The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 83cm Leg
- The Uniform Place 97R Unisex Trousers Yellow
- The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 74cm Leg
- DNC 3308 Navy 100% Cotton Work Shorts, 57 cm
- Biz Collection Detroit Navy Cotton Blend Work Shorts, 48.5 cm
- DNC 3311 Unisex Work Trouser Navy 97 cm Waist
- DNC 3474 Unisex Work Trouser Navy 97 cm Waist
