The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 740mm Leg
- RS Stock No.:
- 289-0072
- Mfr. Part No.:
- 3312-NAVY-97S
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$304.52
(exc. GST)
$350.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.52 |
*price indicative
- RS Stock No.:
- 289-0072
- Mfr. Part No.:
- 3312-NAVY-97S
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 740mm | |
| Waist Size | 97 cm | |
| Number of Pockets | 2 | |
| Material | 100% Cotton | |
| Resistance Features | Anti-Static | |
| Series | 3312 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 740mm | ||
Waist Size 97 cm | ||
Number of Pockets 2 | ||
Material 100% Cotton | ||
Resistance Features Anti-Static | ||
Series 3312 | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uniform Place Cotton Drill Cargo Pants whose one side contains large flap pocket, the other a tool and mobile phone pocket. The DNC has an extensive 100% cotton range for a natural feeling garment with anti-static and electrical protection features. The DNC cotton made garments containing no metal buttons or zippers and are suitable for use in electrical or gas trades.
Heavy duty nylon zip
Comfort fit
Related links
- The Uniform Place 3312 Men's Trousers Navy 77 cm Waist 74cm Leg
- The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 83cm Leg
- The Uniform Place 3312 Men's Trousers Navy 82 cm Waist 77cm Leg
- The Uniform Place 3312 Men's Trousers Navy 87 cm Waist 79cm Leg
- The Uniform Place 3312 Men's Trousers Navy 107 cm Waist 85cm Leg
- DNC 3319 Trousers Navy 97 cm Waist 74cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 97 cm Waist 74cm Leg
- DNC 3319 Trousers Khaki 97 cm Waist 74cm Leg
