DNC 3319 Trousers Navy 97 cm Waist 740mm Leg
- RS Stock No.:
- 249-5950
- Mfr. Part No.:
- 3319 Navy 97S
- Brand:
- DNC
Subtotal (1 unit)*
$62.63
(exc. GST)
$72.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.63 |
*price indicative
- RS Stock No.:
- 249-5950
- Mfr. Part No.:
- 3319 Navy 97S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 740mm | |
| Size | 97S | |
| Waist Size | 97 cm | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | 3319 | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 740mm | ||
Size 97S | ||
Waist Size 97 cm | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series 3319 | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Khaki 97 cm Waist 74cm Leg
- DNC 3319 Trousers Navy 77 cm Waist 74cm Leg
- DNC 3319 Trousers Navy 97 cm Waist 83cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 97 cm Waist 74cm Leg
- DNC 3319 Trousers Khaki 77 cm Waist 74cm Leg
- The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 74cm Leg
- DNC 3319 Trousers Navy 117 cm Waist 80cm Leg
- DNC 3319 Trousers Navy 87 cm Waist 79cm Leg
