The Uniform Place 3312 Men's Trousers Navy 82 cm Waist 770mm Leg

Subtotal (1 unit)*

$304.52

(exc. GST)

$350.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.52

*price indicative

RS Stock No.:
289-0066
Mfr. Part No.:
3312-NAVY-82R
Brand:
The Uniform Place
Find similar products by selecting one or more attributes.
Select all

Brand

The Uniform Place

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

770mm

Waist Size

82 cm

Number of Pockets

2

Size

Regular

Material

100% Cotton

Series

3312

Resistance Features

Anti-Static

Knee Pad Pocket

No

Standards/Approvals

BS5958.2-1991, AS/NZS4399:1996

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uniform Place Cotton Drill Cargo Pants whose one side contains large flap pocket, the other a tool and mobile phone pocket. The DNC has an extensive 100% cotton range for a natural feeling garment with anti-static and electrical protection features. The DNC cotton made garments containing no metal buttons or zippers and are suitable for use in electrical or gas trades.

Heavy duty nylon zip

Comfort fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy