The Uniform Place 97R Unisex Trousers Yellow
- RS Stock No.:
- 286-2667
- Mfr. Part No.:
- 3329-NAVY-97R
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$300.45
(exc. GST)
$345.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.45 |
*price indicative
- RS Stock No.:
- 286-2667
- Mfr. Part No.:
- 3329-NAVY-97R
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Number of Pockets | 4 | |
| Size | 97R | |
| Material | Cotton | |
| Series | 97R | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Number of Pockets 4 | ||
Size 97R | ||
Material Cotton | ||
Series 97R | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2862708
- Mfr. Part No. K8006-YELLOW/NAVY-112
Each
$464.57
- RS Stock No. 2862710
- Mfr. Part No. K8006-YELLOW/NAVY-117
Each
$464.57
- RS Stock No. 2862705
- Mfr. Part No. K8006-YELLOW/NAVY-97
Each
$464.57
- RS Stock No. 2862707
- Mfr. Part No. K8006-YELLOW/NAVY-107
Each
$464.57
Related links
- The Uniform Place 3312 Men's Trousers Navy 97 cm Waist 83cm Leg
- The Uniform Place 3304 Navy 100% Cotton Work Shorts, 97 cm
- The Uniform Place Volt Pants Unisex Trousers Yellow
- The Uniform Place Volt Pants Unisex Hi Vis Trouser Yellow
- The Uniform Place MJ208 Navy 2XL
- The Uniform Place MJ208 Navy 3XL
- The Uniform Place MJ208 Navy 5XL
- The Uniform Place MJ208 Navy S











