The Uniform Place Volt Pants Unisex Trousers Yellow

Subtotal (1 unit)*

$464.57

(exc. GST)

$534.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.57

*price indicative

RS Stock No.:
286-2710
Mfr. Part No.:
K8006-YELLOW/NAVY-117
Brand:
The Uniform Place
Find similar products by selecting one or more attributes.
Select all

Brand

The Uniform Place

Product Type

Trousers

Gender

Unisex

Colour

Yellow

Size

117

Material

Cotton

Series

Volt Pants

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy