Phoenix Contact MINI MCR Series Solenoid Driver, Digital, Signal Input, Transistor Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

$608.09

(exc. GST)

$699.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.09

*price indicative

RS Stock No.:
484-064
Mfr. Part No.:
1175904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Solenoid Driver

Input Signal Type

Digital, Signal

Output Signal Type

Transistor

Input Range

0 → 30V dc

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver is designed to control Ex i solenoid valves within hazardous areas, ensuring precision and reliability. The solenoid driver effectively manages no-load voltage of 16 V DC and incorporates current limitation features up to 50 mA. With line fault detection capabilities and a Safety Integrity Level (SIL) of 3, it stands as a robust solution for automation in demanding environments. Engineered for optimal performance, it offers push-in connection technology and meets stringent electrical isolation standards, making it ideal for various industrial applications. Its compact design ensures easy integration into control cabinets while safeguarding the integrity of sensitive operations under extreme conditions, with operational temperatures ranging from -40 °C to +70 °C.

Ex i safety classification enhances operational safety in hazardous areas
Current limitation functionality prevents potential equipment damage
Line fault detection alerts users to issues in real time
Push in connection technology facilitates quick and effortless wiring
Compact dimensions allow for space efficient installation
Double/reinforced insulation ensures superior electrical safety
Versatile ambient temperature range accommodates diverse operational environments
User friendly indicators simplify troubleshooting and maintenance

Related links