Eaton, DX-SIN3 500 V ac 10A Sine Wave Filter
- RS Stock No.:
- 259-941
- Mfr. Part No.:
- 271590 DX-SIN3-010
- Brand:
- Eaton
Subtotal (1 unit)*
$1,159.96
(exc. GST)
$1,333.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,159.96 |
*price indicative
- RS Stock No.:
- 259-941
- Mfr. Part No.:
- 271590 DX-SIN3-010
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | DX-SIN3 | |
| Maximum Current Rating | 10A | |
| Dimensions | 155 x 160 x 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series DX-SIN3 | ||
Maximum Current Rating 10A | ||
Dimensions 155 x 160 x 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX Sine filter is meticulously engineered for three-phase applications, ensuring reliable performance in environments demanding high power quality. Specifically designed to enhance the operation of variable speed drives and to mitigate the harmonic distortion effects typically associated with AC drives, this filter operates efficiently within a voltage range of up to 500 V and an operating temperature that suits various installations. Its compact dimensions facilitate seamless integration into existing systems, providing both utility and longevity. Certified by UL and compliant with stringent international standards, The Eaton DX Sine filter not only meets operational demands but also ensures peace of mind through its robust safety credentials.
Compact design to fit in tight spaces
Rated operational current supports high-demand applications
Compatible with a range of Eaton products to ensure versatility
Resistant to a broad temperature range for reliable operation
Engineered for low electromagnetic interference to enhance system performance
UL certified, ensuring adherence to safety standards for peace of mind
Designed for easy installation and maintenance, reducing downtime
Rated operational current supports high-demand applications
Compatible with a range of Eaton products to ensure versatility
Resistant to a broad temperature range for reliable operation
Engineered for low electromagnetic interference to enhance system performance
UL certified, ensuring adherence to safety standards for peace of mind
Designed for easy installation and maintenance, reducing downtime
Related links
- Eaton, DX-SIN3 500 V ac 115A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 37A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 180A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 48A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 72A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
