GearWrench 28-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

$199.12

(exc. GST)

$228.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.12

*price indicative

RS Stock No.:
272-6293
Mfr. Part No.:
83064N
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

28

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

4 → 14 mm

Standards/Approvals

RoHS Exempt

Drive Type

12 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench drive 6 point metric and SAE socket set that included ratchet, breaker bar, wobble extension, standard metric socket, deep metric socket and SAE sockets.

Set of 28 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy