GearWrench 28-Piece 1/4 in;3/8 in Bi-Hexagonal Impact Socket
- RS Stock No.:
- 272-6333
- Mfr. Part No.:
- 84784
- Brand:
- GearWrench
Subtotal (1 unit)*
$791.55
(exc. GST)
$910.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.55 |
*price indicative
- RS Stock No.:
- 272-6333
- Mfr. Part No.:
- 84784
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Impact Socket | |
| Drive Size | 1/4 in;3/8in | |
| Number of Pieces | 28 | |
| Socket Type | Bi-Hexagonal | |
| VDE/1000V Approved | No | |
| Socket Size | 1/4 in, 3/8 in | |
| Finish | Black | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Impact Socket | ||
Drive Size 1/4 in;3/8in | ||
Number of Pieces 28 | ||
Socket Type Bi-Hexagonal | ||
VDE/1000V Approved No | ||
Socket Size 1/4 in, 3/8 in | ||
Finish Black | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals RoHS Exempt | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench drive metric bolt biter impact extraction socket set that includes dual sized sockets designed to work with both SAE and metric fasteners.
Bi directional design
Tapered entry easily seats on a damaged fastener
Related links
- GearWrench 28-Piece 1/4 in, 3/8 in Bi-Directional Socket Set
- GearWrench 15-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
- GearWrench 8-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
- GearWrench 7-Piece 1/4 in, 3/8 in Bi-Hexagonal Impact Socket
- GearWrench 28-Piece 1/4 in 6 Point Socket Set
- STAHLWILLE 28-Piece 1/2 in Bi-Hexagonal Socket Set
- Wera 10-Piece 1/2 in Hexagonal Impact Socket
- GearWrench 10-Piece 1/2 in Bi-Hexagonal Socket Set
