GearWrench 81372T 1/2 in Ratchet with Cushion Grip Handle, 24mm Overall
- RS Stock No.:
- 272-6277
- Mfr. Part No.:
- 81372T
- Brand:
- GearWrench
Subtotal (1 unit)*
$494.72
(exc. GST)
$568.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.72 |
*price indicative
- RS Stock No.:
- 272-6277
- Mfr. Part No.:
- 81372T
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Cushion Grip | |
| Overall Length | 24mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | 81372T | |
| Material | Alloy Steel | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Cushion Grip | ||
Overall Length 24mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number 81372T | ||
Material Alloy Steel | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench dual material locking flex head teardrop ratchet that has 90 tooth ratchets and have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90 tooth design exceeds ASME torque performance requirement
Adjustable access angle
Allow better access in tight spaces
Related links
- GearWrench Ratchet with Cushion Grip Handle
- GearWrench Ratchet Set with Cushion Grip Handle, 300mm Overall
- GearWrench 81363T 1/2 in Ratchet with Polished Chrome Handle, 24mm Overall
- GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- GearWrench 1/4 in Ratchet Socket Wrench, 152.4mm Overall
- Facom SL.161 1/2 in Ratchet with Ergonomic 262mm Overall
- Wera Koloss 1/2 in Ratchet with Comfort Grip Handle, 341mm Overall
- GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38in Overall
