GearWrench 81207T 1/2;1/4;3/8 Ratchet Set with Cushion Grip Handle, 300mm Overall

Subtotal (1 unit)*

$463.71

(exc. GST)

$533.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.71

*price indicative

RS Stock No.:
272-6272
Mfr. Part No.:
81207T
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Drive Size

1/2;1/4;3/8

Product Type

Ratchet Set

Handle Type

Cushion Grip

Overall Length

300mm

VDE/1000V Approved

No

Drive Type

Square

Model Number

81207T

Material

Alloy Steel

Finish

Chrome Full Polish

Standards/Approvals

ASME B107.10

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench dual material teardrop ratchet set that has 90 tooth ratchets and have 4 inch swing arc and low profile head for easier access to hard to turn fasteners. It has 90 tooth design exceeds ASME torque performance requirements, delivering one o

Dual material comfort grip handle

Allow better access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy