GearWrench 81230T 1/2;1/4;3/8 Ratchet Set with Polished Chrome Handle, 500mm Overall
- RS Stock No.:
- 272-6274
- Mfr. Part No.:
- 81230T
- Brand:
- GearWrench
Subtotal (1 unit)*
$488.60
(exc. GST)
$561.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.60 |
*price indicative
- RS Stock No.:
- 272-6274
- Mfr. Part No.:
- 81230T
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/2;1/4;3/8 | |
| Product Type | Ratchet Set | |
| Handle Type | Polished Chrome | |
| Overall Length | 500mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 81230T | |
| Material | Alloy Steel | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/2;1/4;3/8 | ||
Product Type Ratchet Set | ||
Handle Type Polished Chrome | ||
Overall Length 500mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 81230T | ||
Material Alloy Steel | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench flex head teardrop ratchet set that has 90 tooth ratchets also have 4 degree swing arc and low profile head for easier access to hard to turn fasteners.
6 position flexible head
Allow better access in tight spaces
Related links
- GearWrench 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 320mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 431.8mm Overall
- GearWrench Ratchet Set with Cushion Grip Handle, 300mm Overall
- GearWrench 81363T 1/2 in Ratchet with Polished Chrome Handle, 24mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 500mm Overall
- Gedore Ratchet with Ratchet Handle, 500mm Overall
- Facom M.125A 1 in Square Ratchet Handle, 500mm Overall
