GearWrench 81271 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall

Subtotal (1 unit)*

$324.75

(exc. GST)

$373.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.75

*price indicative

RS Stock No.:
272-6275
Mfr. Part No.:
81271
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Ratchet Set

Drive Size

3/8in

Handle Type

Polished Chrome

Overall Length

500mm

VDE/1000V Approved

No

Drive Type

Square

Model Number

81271

Material

Steel

Finish

Chrome Full Polish

Standards/Approvals

ASME

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench 120XP extra long handle teardrop ratchet set that take access and speed to the next level, making it easier and quicker to complete jobs. This double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc.

Highly visible markings on the head

Meets or exceeds ASME specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy