GearWrench 81206P 1/2 in;1/4 in;3/8 in Ratchet Set with Polished Chrome Handle, 320mm Overall
- RS Stock No.:
- 272-6271
- Mfr. Part No.:
- 81206P
- Brand:
- GearWrench
Subtotal (1 unit)*
$407.91
(exc. GST)
$469.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.91 |
*price indicative
- RS Stock No.:
- 272-6271
- Mfr. Part No.:
- 81206P
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Product Type | Ratchet Set | |
| Handle Type | Polished Chrome | |
| Overall Length | 320mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | 81206P | |
| Material | Alloy Steel | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Product Type Ratchet Set | ||
Handle Type Polished Chrome | ||
Overall Length 320mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number 81206P | ||
Material Alloy Steel | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 120XP teardrop ratchet set where ratchets take access and speed to the next level, making it easier and quicker to complete jobs. This double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc.
Providing exceptional strength
Allow better access in tight spaces
Related links
- GearWrench Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set with Polished Chrome Handle, 431.8mm Overall
- GearWrench 3/8 in Ratchet Set with Polished Chrome Handle, 500mm Overall
- GearWrench Ratchet Set
- GearWrench Ratchet Set with Cushion Grip Handle, 300mm Overall
- GearWrench 81363T 1/2 in Ratchet with Polished Chrome Handle, 24mm Overall
- Facom 6 Point Angled Polished Chrome Handle Non-Sparking
- Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall
