Hakko FM206 Soldering Station 410 W, 24 V, 3 Outputs
- RS Stock No.:
- 766-0432
- Mfr. Part No.:
- FM206-20 Aust
- Brand:
- Hakko
Subtotal (1 unit)*
$6,635.70
(exc. GST)
$7,631.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,635.70 |
*price indicative
- RS Stock No.:
- 766-0432
- Mfr. Part No.:
- FM206-20 Aust
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Station | |
| Model Number | FM206 | |
| Tasks Supported | Desoldering/Soldering | |
| Plug Type | Type I | |
| Power Rating | 410W | |
| Input Voltage | 24 V | |
| Soldering Tip Temperature | 550°C | |
| Number of Outputs | 3 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Station | ||
Model Number FM206 | ||
Tasks Supported Desoldering/Soldering | ||
Plug Type Type I | ||
Power Rating 410W | ||
Input Voltage 24 V | ||
Soldering Tip Temperature 550°C | ||
Number of Outputs 3 | ||
Display Type LED | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
FM-206 Hakko 3-port Rework Station
This multi-purpose rework station from Hakko effectively combines the triple functions of soldering, desoldering and SMD rework into one convenient unit.
The station includes the following interchangable tools for maximum versatility of operation:
FM-2027 - Soldering Iron
FM-2024 - Desoldering Tool
FM-2029 Hot Air Rework Tool
The unit's graphic LCD display enables easy operation and viewing.
Rework - Hakko
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Related links
- Hakko Bevel Soldering Iron Tip for use with Rework Unit Hakko FM206 Soldering
- Hakko Bevel Soldering Iron Tip for use with Desoldering Hakko FM206 Soldering
- Hakko Bent Chisel Soldering Iron Tip for use with Desoldering Hakko FM206 Soldering
- Hakko 3.2 mm Straight Chisel 8 mm Soldering Iron Tip for use with Desoldering Hakko FM206 Soldering
- Hakko 0.8 mm Straight Chisel 12 mm Soldering Iron Tip for use with Rework Unit Desoldering
- Hakko 1.6 mm Straight Chisel 12 mm Soldering Iron Tip for use with Rework Unit Desoldering
- Hakko Straight Knife Soldering Iron Tip for use with Desoldering Rework Unit
- Hakko 0.5 mm Straight Conical 15 mm Soldering Iron Tip for use with Desoldering Rework Unit
