Carlo Gavazzi RZ3A Series Solid State Relay, 75 Arms Load, Panel Mount, 660 V Load, 50 V dc, 275V ac Control
- RS Stock No.:
- 479-0690
- Mfr. Part No.:
- RZ3A60A75
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$816.95
(exc. GST)
$939.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | $816.95 |
*price indicative
- RS Stock No.:
- 479-0690
- Mfr. Part No.:
- RZ3A60A75
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 75Arms | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 50V dc, 275V dc | |
| Minimum Control Voltage | 24V | |
| Series | RZ3A | |
| Terminal Type | Screw | |
| IP Rating | IP10 | |
| Contact Configuration | 3PST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC | |
| Height | 41mm | |
| Width | 73.5mm | |
| Length | 103mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 75Arms | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 50V dc, 275V dc | ||
Minimum Control Voltage 24V | ||
Series RZ3A | ||
Terminal Type Screw | ||
IP Rating IP10 | ||
Contact Configuration 3PST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC | ||
Height 41mm | ||
Width 73.5mm | ||
Length 103mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT

RZ3A Series solid state back panel mount relay
back panel mount relay
Zero Voltage Relays
Note
Approvals
- RS Stock No. 4790678
- Mfr. Part No. RZ3A60A55
- RS Stock No. 2010839
- Mfr. Part No. RZ3A40D40
- RS Stock No. 8577227
- Mfr. Part No. RM1A23A75
- RS Stock No. 8572998
- Mfr. Part No. RM1A60A50
Related links
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 50 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 50 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control











