GearWrench 12-Piece Wrench Set, 10, 14, 9, 19, 12, 8, 17, 15, 11, 16, 18, 13, Alloy Steel
- RS Stock No.:
- 272-6347
- Mfr. Part No.:
- 85888
- Brand:
- GearWrench
Subtotal (1 unit)*
$211.77
(exc. GST)
$243.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.77 |
*price indicative
- RS Stock No.:
- 272-6347
- Mfr. Part No.:
- 85888
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Wrench Set | |
| Set Type | Ratcheting Combination Metric Wrench | |
| Sizes in Set | 10, 14, 9, 19, 12, 8, 17, 15, 11, 16, 18, 13 | |
| Number of Pieces | 12 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.66 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Wrench Set | ||
Set Type Ratcheting Combination Metric Wrench | ||
Sizes in Set 10, 14, 9, 19, 12, 8, 17, 15, 11, 16, 18, 13 | ||
Number of Pieces 12 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 72 tooth 12 point XL x beam ratcheting combination metric wrench set that wrench are 20 percent longer than our standard ratcheting combination wrenches, providing improved access and giving you the leverage to tighten or release the most
Better strength and longer tool life
Easily wipes clean and resists rust and corrosion
Related links
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 10-Piece Wrench Set 15 11 13 12 17, Alloy Steel
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
