GearWrench 18-Piece Wrench Set, 8, 16, 14, 10, 12, 9, 11, 20, 21, 19, 13, 15, 17, 22, 18, Alloy Steel
- RS Stock No.:
- 272-6279
- Mfr. Part No.:
- 81902
- Brand:
- GearWrench
Subtotal (1 unit)*
$392.41
(exc. GST)
$451.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.41 |
*price indicative
- RS Stock No.:
- 272-6279
- Mfr. Part No.:
- 81902
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Long Pattern Combination | |
| Product Type | Wrench Set | |
| Sizes in Set | 8, 16, 14, 10, 12, 9, 11, 20, 21, 19, 13, 15, 17, 22, 18 | |
| Number of Pieces | 18 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Long Pattern Combination | ||
Product Type Wrench Set | ||
Sizes in Set 8, 16, 14, 10, 12, 9, 11, 20, 21, 19, 13, 15, 17, 22, 18 | ||
Number of Pieces 18 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 12 point long pattern combination metric wrench set that has durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust and corrosion. The off corner loading design on both ends
Hard stamped size marking
Meets or exceeds ASME specifications
Related links
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
- GearWrench 16-Piece Wrench Set 21 24 14 25 9 16 17 18, Alloy Steel
- GearWrench 10-Piece Wrench Set 15 11 13 12 17, Alloy Steel
- GearWrench 16-Piece Wrench Set 16 14 17 22 8 13 9 11, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
