GearWrench 16-Piece Wrench Set, 19, 16, 20, 14, 10, 17, 12, 22, 24, 8, 15, 13, 21, 9, 18, 11, Alloy Steel

Subtotal (1 unit)*

$680.25

(exc. GST)

$782.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$680.25

*price indicative

RS Stock No.:
272-6369
Mfr. Part No.:
9416
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Wrench Set

Set Type

Ratcheting Combination Metric Wrench

Sizes in Set

19, 16, 20, 14, 10, 17, 12, 22, 24, 8, 15, 13, 21, 9, 18, 11

Number of Pieces

16

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

Standards/Approvals

ASME

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench 72 tooth 12 point ratcheting combination metric wrench set that has combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combi

Provides better grip and reduces fastener rounding

Easily wipes clean and resists corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy