Renesas Electronics SRAM, R1LV0108ESA-5SI#B1
- RS Stock No.:
- 262-7097
- Mfr. Part No.:
- R1LV0108ESA-5SI#B1
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7097
- Mfr. Part No.:
- R1LV0108ESA-5SI#B1
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Maximum Supply Voltage | -40V | |
| Maximum Operating Temperature | 80°C | |
| Series | R1LV0108ESA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Maximum Supply Voltage -40V | ||
Maximum Operating Temperature 80°C | ||
Series R1LV0108ESA | ||
Related links
- Renesas Electronics SRAM, R1LV0108ESA-5SI#B1
- Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- Renesas Electronics SRAM, R1LV5256ESA-5SI#B1- 256kbit
- Renesas Electronics SRAM Memory, R1LV0108ESA-7SR#B0- 1Mbit
- Renesas Electronics SRAM, R1LP5256ESP-5SI#B0- 256kbit
- Renesas Electronics SRAM, R1LV1616HSA-4SI#B1- 16Mbit
- Renesas Electronics SRAM- 64 kB
- Renesas Electronics SRAM- 1 MB
