Renesas Electronics SRAM, R1LP5256ESP-5SI#B0- 256kbit
- RS Stock No.:
- 901-5812P
- Mfr. Part No.:
- R1LP5256ESP-5SI#B0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5812P
- Mfr. Part No.:
- R1LP5256ESP-5SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Dimensions | 17.7 x 8.6 x 2.35mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 17.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Dimensions 17.7 x 8.6 x 2.35mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 17.7mm | ||
Maximum Operating Temperature +85 °C | ||
Width 8.6mm | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics SRAM Memory, R1LV5256ESA-7SR#B0- 256kbit
- Renesas Electronics SRAM, R1LV5256ESA-5SI#B1- 256kbit
- Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- Renesas Electronics SRAM, R1LV0108ESA-5SI#B1
- Renesas Electronics SRAM, R1WV6416RBG-7SI#B0- 64Mbit
- Renesas Electronics SRAM Memory, R1LV0108ESA-7SR#B0- 1Mbit
- Renesas Electronics SRAM Memory, R1LP0108ESF-7SR#B0- 1Mbit
- Renesas Electronics SRAM, R1RP0416DGE-2LR#B0- 4Mbit
