RS PRO 4 Tread Aluminium, Fibreglass Reinforced Plastic Step Stool 660mm Platform Height, Black, Green, Silver
- RS Stock No.:
- 889-708
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$546.08
(exc. GST)
$627.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.08 |
*price indicative
- RS Stock No.:
- 889-708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Stool | |
| Number of Steps | 4 | |
| Platform Height | 660mm | |
| Sub Type | Step Stool | |
| Material | Aluminium, Fibreglass Reinforced Plastic | |
| Colour | Black, Green, Silver | |
| Weight | 5kg | |
| Step Depth | 80mm | |
| Open Height | 660mm | |
| Folding Height | 740mm | |
| Standards/Approvals | EN14183 | |
| Overall Height | 2610mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Stool | ||
Number of Steps 4 | ||
Platform Height 660mm | ||
Sub Type Step Stool | ||
Material Aluminium, Fibreglass Reinforced Plastic | ||
Colour Black, Green, Silver | ||
Weight 5kg | ||
Step Depth 80mm | ||
Open Height 660mm | ||
Folding Height 740mm | ||
Standards/Approvals EN14183 | ||
Overall Height 2610mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Little Giant fibreglass step stool is a lightweight and Compact access solution, designed for professionals requiring portability and electrical insulation while performing tasks at height.
Manufactured from non-conductive fibreglass for safety around electrical installations
Gravity-assisted operation simplifies setup and storage without complex mechanisms
Oversized slip-resistant feet enhance stability on various surfaces
Dual-sided full-box steps allow climbing from either side
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

