Facom 1 Door Lockable Floor Standing Tool Chest, 722 x 280 x 355mm
- RS Stock No.:
- 235-0478
- Mfr. Part No.:
- RWS-CHSPPBS
- Manufacturer:
- Facom
View all Storage Cabinets
Available for back order.
Price (ex. GST) Each
$424.59
(exc. GST)
$488.28
(inc. GST)
units | Per unit |
1 + | $424.59 |
- RS Stock No.:
- 235-0478
- Mfr. Part No.:
- RWS-CHSPPBS
- Manufacturer:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom RWS series top chest has metal sheet lift door fitted with gas struts and acceptable load of 30 kg. It is a part of Facom roll workshop system.
Centralized locking
Easy and fast fastening on a base unit
Easy and fast fastening on a base unit
Specifications
Attribute | Value |
Type | Tool Chest |
Floor Standing | Yes |
Number of Doors | 1 |
Lockable | Yes |
Dimensions | 722 x 280 x 355mm |