Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Access, Storage & Material Handling
Storage & Shelving
Storage Cabinets
Facom Floor Standing Tool Chest, 719 x 278 x 405mm
RS Stock No.:
235-1038
Mfr. Part No.:
JLS2-CHSPP
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
235-1038
Mfr. Part No.:
JLS2-CHSPP
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - JLS2-CHSPP
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom JLS2 series JETLINE single full door chest which is ideal for storage of documents and consumables.
Metal sheet lift door fitted with gas struts tested for 10000 opening and closing cycles
Acceptable load 30 kg
Attribute
Value
Type
Tool Chest
Floor Standing
Yes
Lockable
Yes
Dimensions
719 x 278 x 405mm