- RS Stock No.:
- 235-4971
- Mfr. Part No.:
- JLS2-A1000PP
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4971
- Mfr. Part No.:
- JLS2-A1000PP
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JETLINE + 2 full doors has indispensable cabinet for organized and effective storage of all tools and consumables and swinging doors mounted on invisible pin hinges offering a 110-degree opening.
The doors are tested for 10000 opening/closing cycles
3 epoxy painted shelves
Keylock
3 epoxy painted shelves
Keylock
Specifications
Attribute | Value |
---|---|
Type | Cabinet |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 3 |
Lockable | Yes |
Dimensions | 1000 x 509 x 1835mm |