- RS Stock No.:
- 235-4973
- Mfr. Part No.:
- JLS2-A1000PVBS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4973
- Mfr. Part No.:
- JLS2-A1000PVBS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facoms JLS glass door black cabinet with jetline, 3 shelves. Transparent doors allow you to quickly heck coontents and cleanliness. 2 transparent swinging doors in Plexiglas, thickness 3 mm, mounted on invisible pin hinges offering a 110-degree openin
Length 1000 mm, height 1835 mm, depth 509 mm
The doors are tested for 10,000 opening/closing cycles
Keylock, 2 points top and bottom
The doors are tested for 10,000 opening/closing cycles
Keylock, 2 points top and bottom
Specifications
Attribute | Value |
---|---|
Type | Cabinet |
Number of Doors | 2 |
Number of Shelves | 3 |