Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Yageo 1.2MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071M2L
RS Stock No.:
618-0714
Mfr. Part No.:
RC1206FR-071M2L
Brand:
Yageo
View this category
Discontinued product
RS Stock No.:
618-0714
Mfr. Part No.:
RC1206FR-071M2L
Brand:
Yageo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
1206 Format RC1206 Series Reels (1MΩ to 10MΩ)
Sold in reel of 5000
Attribute
Value
Resistance
1.2MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C