Wurth Elektronik, WE-HCF Shielded Power Inductor with a Ferrite Core, 1.4 μH ±15 % 31.5 A Idc
- RS Stock No.:
- 484-282
- Distrelec Article No.:
- 301-88-400
- Mfr. Part No.:
- 7443630140
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$143.04
(exc. GST)
$164.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $143.04 |
| 5 + | $138.74 |
*price indicative
- RS Stock No.:
- 484-282
- Distrelec Article No.:
- 301-88-400
- Mfr. Part No.:
- 7443630140
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.4μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 31.5A | |
| Length | 21.50mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.08mΩ | |
| Series | WE-HCF | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Height | 14.00mm | |
| Depth | 21.00mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.4μH | ||
Product Type Power Inductor | ||
Maximum DC Current 31.5A | ||
Length 21.50mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.08mΩ | ||
Series WE-HCF | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Height 14.00mm | ||
Depth 21.00mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.2 μH ±15 % 28 A Idc
- Wurth Elektronik 6.8 μH ±15 % 30 A Idc
- Wurth Elektronik 5.5 μH ±15 % 22 A Idc
- Wurth Elektronik 3.1 μH ±15 % 26 A Idc
- Wurth Elektronik 4.2 μH ±15 % 24 A Idc
- Wurth Elektronik, WE-HCF Shielded Wirewound Surface Mount Inductor 1.5 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 μH ±20 %
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH Flat Wire
